NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 2.3V 1W
LDO Voltage Regulators 75dB 600mA 1A 45uVrms 1.5V 1190mW
LDO Voltage Regulators 1.5uA 100mA 0.17V 10V 2.5V 280mW
LDO Voltage Regulators 1.5uA 100mA 0.17V 10V 3.0V 280mW
NJM2111 Series 2 - 4.5 1 Ghz 2 mV 260 V/µs Single Operational Amlifier SOT-23-5
Operational Amplifiers - Op Amps Dual
NJW1112 Series 4.5 - 7.5 V 14mA 8-Input 4-Output Stereo Audio Selector - SSOP-32
LDO Voltage Regulators 75dB 1.0uF 100mA 0.10V 3.3V 14V 350mW
LDO Voltage Regulators 1A 75dB 45uVrms 0.20V 1.5V 1190mW
Operational Amplifiers - Op Amps Dual Full Swing