ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 m ...
Circuit Protector, DIN Rail - UL1077, CE - 277Vac - B Curve - 1P - 32A
Circuit Breaker, DIN Rail - UL489, CE - 240Vac - D Curve - 1P - 50A
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 m ...
Circuit Protector, DIN Rail - UL1077, CE - 277Vac - C Curve - 1P - 0.5A
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - B Curve - 2P - 6.0A
Circuit Protector, DIN Rail - UL1077, CE - 480Y/277Vac - C Curve - 3P - 0.5A
Ground Fault Relay with Overload Protection - GFR Series - 1 Pole+N - D Trip - 30mA Ground Fault Sensitivity Leve ...
Circuit Breaker - Ground Fault Protection - GFL Series - 2 Pole+N - C Trip - 30mA Ground Fault Sensitivity Level ...
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 13A