Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Non-Threaded Spacer - 1.6 mm (0.063 in) - 4.5 mm (0.177 in) - 8 mm (0.315 in)
PCB Support - Locking Teardrop - Spacer Length 4 mm (0.157 in) - Style 2
Screw Support - 8-32 - Spacer Length 12.7 mm (0.500 in)
Adhesive Base Support - UL94 V-2 - Nylon - 4.7 mm (0.187 in)
PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 8 mm (0.313 in)
PCB Trainer - .063" PCB Thickness - 4.0" Long - Be Copper - Cadmimum Finish
24BX-2-10-9-L
Spacer Round Steel Automotive
Female To Female Standoff - Nylon - Hexagonal - #4-40 - Spacer Length 25.4 mm (1.000 in)
Edge Locking Support - #6<multisep/>M3.5 - 9.5 mm (.375 in)