Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Fuse Slow Blow Acting 20A 600V Holder Cartridge 13 X 50mm
Low Voltage Fuses
Fuse Miniature Fast Acting 0.175A 250V Holder Cartridge 6 X 30mm Glass
Fuse-miniature 3ag Equivalent 6 X 30mm Glass 5a 125v/250V Slow Blow 5/pkg Blister
Fuse HRC 2A 690V Holder
UMK 250 FUSE WITH HOLDER 630mA F
Fuse - 260A - 250VAC - Screw Mount.
OMZ 125 FUSE 1.5A T
Fuse NH Fast Acting 80A 660V Holder Pin 52 X 28 X 42.5mm
SMD Fuse - Fast Acting - 1.00A - Max 63VDC - 0603 - Tape&Reel