Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Glass Tube Fuse with Axial Leads - 5x20 mm Size - Slow Blow - 630mA
Ceramic Tube Fuse - 6x32 mm Size - Fast Blow - 500mA
Glass Tube Fuse - 5x20 mm Size - Slow Blow - 1.6A
Glass Tube Fuse - 6x32 mm Size - Fast Blow - 500mA
Glass Tube Fuse with Axial Leads - 6x32 mm Size - Fast Blow - 1.25A
Ceramic Tube Fuse with Axial Leads - 6x32 mm Size - Fast Blow - 800mA
Ceramic Tube Fuse with Axial Leads - 6x32 mm Size - Fast Blow - 1A
Glass Tube Fuse with Axial Leads - 6x32 mm Size - Fast Blow - 2A
Glass Tube Fuse with Axial Leads - 6x32 mm Size - Fast Blow - 1A
Ceramic Tube Fuse - 3AB 6x32 mm Size - Fast Blow - 7A