MEAN WELL GSM40B24-P1J - AC/DC Adapter - Desktop - 40 Watts: 24V @ 1.67A - IEC C320-C...
MEAN WELL
AC/DC Adapter - Desktop - 40 Watts: 24V @ 1.67A - IEC C320-C8 Inlet
- Stok: 38
Hemen gönderilir
MEAN WELL GST25A09-P1J - AC/DC Adapter - Desktop - 25 Watts: 9V @ 2.77A - IEC C320-C1...
MEAN WELL
AC/DC Adapter - Desktop - 25 Watts: 9V @ 2.77A - IEC C320-C14 Inlet
- Stok: 34
Hemen gönderilir
- Stok: 25
Hemen gönderilir
Mode Electronics 68-1216PS-1 - The 68-1216PS-1 is a Level VI efficiency switching power sup...
Mode Electronics
The 68-1216PS-1 is a Level VI efficiency switching power supply that provides a 12VDC output at up to 1.6A.
- ÜRETİCİ STOĞU 371
Gönderilir 11.30.26
Mode Electronics 68-1533PS-1 - The 68-1533PS-1 is a switching power supply that converts a ...
Mode Electronics
The 68-1533PS-1 is a switching power supply that converts a universal AC input to a 15VDC output at 3.3A.
- ÜRETİCİ STOĞU 93
Gönderilir 11.30.26
Philmore Mfg. BE227 - AC/DC Adapter - Wall Mount - 6 Watts: Selectable 3/4.5/6/7.5...
Philmore Mfg.
AC/DC Adapter - Wall Mount - 6 Watts: Selectable 3/4.5/6/7.5/9/12V @ 0.5A - Intch Output Connectors - NA Input B ...
- 2 Haftalar
MEAN WELL GC30U-0P1J - AC/DC Adapter - Desktop - 16.8 Watts: 4.2V @ 4A - NA Input B...
MEAN WELL
AC/DC Adapter - Desktop - 16.8 Watts: 4.2V @ 4A - NA Input Blades
- 19 Haftalar
- 10 Haftalar
- 10 Haftalar
Tri-Mag LLC L6R24-240 - Ac/dc Wall Mount Adapter 24V 24W
Tri-Mag LLC
Ac/dc Wall Mount Adapter 24V 24W
- 12 Haftalar