Available Replacements
ROHs Equivalent
M83513/22-A01NP
M83513/22-A01NP

ITT CANNON

Stokta: 9

MİN SİPARİŞ: 1

VIEW PRODUCT

154170-0057

ITT CANNON

Cable Assembly RG178/U 2.768m 24AWG 9 POS Micro D-Sub PL Crimp

+ see all

Donatılar Notify Me

Non-Uyumlu
Paketleme
Certificate of Compliance Guarantee
tanım +
Cable Assembly RG178/U 2.768m 24AWG 9 POS Micro D-Sub PL Crimp
Search Keywords: 1541700057
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ITT CANNON
  • Parça Numarası:
    154170-0057
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Arrangement:
    9 Contact
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Contact Type:
    Crimp
  • Thermal Shock:
    -55°/+125 °
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Coupling:
    Jackscrew Coupling
  • Hardware:
    Jackpost (standard)
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Termination Type:
    Straight PCB Termination
  • Current Rating:
    3 A max.
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Resistance:
    8 milliohms max.
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Gender:
    Pin
  • Saltspray:
    48 hours
  • Insulator Resistance:
    5000 megohms min.
  • Pcb Hardware:
    no PCB mounting hardware
  • Contact Material:
    gold plated copper alloy
  • Shell Finish:
    Electroless Nickel
  • Shell Material:
    Aluminum
  • Series:
    Micro "D" Metal Shell
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 9
Ships today, if you order in
Stoktaki Miktar için Minimum Sipariş Miktarı:
3
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
3
5 Weeks Gemi olabilir 6.26.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
3
$141.17
5
$127.05
8
$111.16
10 +
$108.93
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!