- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SRPE-500F-9-C
SRPE-500F-9-C
Thomas & Betts
Catamount® Forward-Cut Spiral Wrap - Material Polyethylene - Color Natural - Out Dia 12.7mm (0.50 Inches) - Pitch 14.3mm (0.56 ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Catamount® Forward-Cut Spiral Wrap - Material Polyethylene - Color Natural - Out Dia 12.7mm (0.50 Inches) - Pitch 14.3mm (0.56 Inches) - Wall Thick 1.6mm (0.06 Inches) - 30.48m Reel (100 Feet)
Search Keywords: SRPE500F9C
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Thomas & Betts
-
Parça Numarası:SRPE-500F-9-C
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap
-
Color:Natural
-
Body Material:Polyethylene
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
6 Weeks
Gemi olabilir
6.8.26
PRICE (USD)
MİKTAR
Unit Price
1
$147.56
5
$143.46
10
$141.49
20
$141.14
50
$135.91
100 +
$132.42
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için