Available Replacements
Non-RoHS Equivalent
SQ24D25
SQ24D25

Teledyne Industrial

Stokta: 219

MİN SİPARİŞ: 1

VIEW PRODUCT
Image is representational - see mfr. specs

SSRQT600240D25

Teledyne Industrial

Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 8-Pin

+ see all

Veri Sayfası Donatılar

RoHS Compliant
Discontinued & Replaced
Paketleme
Certificate of Compliance Guarantee
tanım +
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 8-Pin
Search Keywords: SSRQT600240D25
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Teledyne Industrial
  • Parça Numarası:
    SSRQT600240D25
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536410060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    25 A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    44.45 x 57.15 x 20.19 mm
Tools/3D Models +
kaynaklar +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!