Image is representational - see mfr. specs

Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.3Ohm DCR Thru-Hole

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Tube Paketleme
Certificate of Compliance Guarantee
tanım +
Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.3Ohm DCR Thru-Hole
Search Keywords: RN222060247M
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / SCHAFFNER EMC
  • Parça Numarası:
    RN222-0.6-02-47M
  • Alias/AKA:
    816561-SF
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504508000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Configuration:
    Dual
  • Family:
    RN
  • Attenuation:
    N/A
  • Dimension:
    18.3mm x 31.3mm x 29.6 mm
  • Impedance:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
15
çoklu:
15
12 Weeks Gemi olabilir 7.21.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
15
$2.19
105
$1.78
255
$1.70
510
$1.65
1.005
$1.56
2.505
$1.48
5.010
$1.40
7.500 +
$1.39
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!