Image is representational - see mfr. specs

82A0111-24-0

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
82A0111-24-0
Search Keywords: 82A0111240
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    82A0111-24-0
  • Alias/AKA:
    601255-000
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Diameter:
    .9415 mm
  • Number of Conductors:
    1
  • Wire Class:
    Equipment
  • Cable Style:
    Primary
  • Cable Insulation Thickness:
    .004 in
  • Product Type:
    Wire
  • Operating Temperature Range:
    -65 – 150 °C
  • Conductor Stranding:
    High Strand Count Conductor
  • Overall Outside Diameter:
    .9415 mm
  • Voltage Rating:
    600 V
  • Conductor Diameter:
    .037 in
  • Insulation Material:
    Radiation-Crosslinked, Modified Flexible ETFE
  • Wire Color:
    Black
  • Wire Size:
    .205 mm²
  • Number of Strands:
    105
  • Insulation Thickness:
    .004 in
  • Wall Type:
    Single
  • Conductor Material:
    Tin-Plated Copper
  • Product Classification:
    Wire - Spec 80 (FlexLine)
  • Cable Type:
    Spec 80
  • Strand Size:
    44 AWG
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
1250
25 Weeks Gemi olabilir 11.17.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1.250
$2.74
2.500
$1.45
3.750
$1.02
5.000 +
$1.00
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!