- Ana Sayfa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 041425-000
041425-000
TE Connectivity / Raychem Brand
TXR21AB00-1007AI
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Pack Paketleme
tanım
+
TXR21AB00-1007AI
Search Keywords: 041425000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Raychem Brand
-
Parça Numarası:041425-000
-
Alias/AKA:TXR21AB00-1007AI
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Color:Olive Drab
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:10
-
TE Adapter Code:21
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Adapter Entry Size:7
-
Backshell Material:Aluminum
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
-
Termination Device Included:TR07AI
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:Straight
Tools/3D Models
+
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
42
Ships today, if you order in
34 Weeks
Gemi olabilir
1.29.27
PRICE (USD)
MİKTAR
Unit Price
1
$567.05
5
$565.63
10
$564.21
13
$562.81
25
$308.92
38
$209.65
50 +
$205.46
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için