Image is representational - see mfr. specs

Signal Relay 5VDC 2A DPDT(14.5x9.4x10.4)mm SMD Automotive Medical

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Signal Relay 5VDC 2A DPDT(14.5x9.4x10.4)mm SMD Automotive Medical
Product Highlights:
  • V23079 / P2 Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
Search Keywords: V23079D1001B301
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / P&B Brand
  • Parça Numarası:
    V23079D1001B301
  • Alias/AKA:
    5-1393788-5
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536410050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    400
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.5 x 10.4 x 9.4 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    28.09 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 4.000
Hemen gönderilebilir
SİPARİŞ ÜZERİNE:
10.000   Gemi olabilir 5.31.27
Minimum Order Quantity:
100
57 Weeks Gemi olabilir 6.30.27
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
100
$2.76
400
$2.52
800
$2.43
1.200
$2.37
2.800
$2.32
5.200
$2.31
7.600
$2.30
10.000 +
$2.29
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!