- Ana Sayfa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23079A1001B201
V23079A1001B201
TE Connectivity / P&B Brand
Signal Relay 5VDC 2A DPDT (( 15mm 7.4mm 8.2mm)) Through Hole Automotive
Veri Sayfası Donatılar
Non-Uyumlu
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Signal Relay 5VDC 2A DPDT (( 15mm 7.4mm 8.2mm)) Through Hole Automotive
Search Keywords: V23079A1001B201
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / P&B Brand
-
Parça Numarası:V23079A1001B201
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.5 x 9.8 x 7.2 mm
-
Termination Style:PC Pin
-
Coil Current:28.09 mA
-
Contact Form:2 Form C
kaynaklar
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent