Image is representational - see mfr. specs

Conn Coaxial RCP 50Ohm Crimp ST Panel Mount Gold

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Coaxial RCP 50Ohm Crimp ST Panel Mount Gold
Search Keywords: 13101380001
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Microdot Brand
  • Parça Numarası:
    131-0138-0001
  • Alias/AKA:
    3-1532005-5
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 14
Ships today, if you order in Buy all 14 in-stock or the regular minimum order quantity of 500
Stock lot only:
14
Stoktaki Miktar için Minimum Sipariş Miktarı:
500
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
500
30 Weeks Gemi olabilir 11.24.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$56.573
500 +
$51.430
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!