- Ana Sayfa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 250X
Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Discontinued
Pack Paketleme
tanım
+
Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Product Highlights:
- 250 Series
- Protective Relay
- AC Actuating System
- Input Voltage = 120 VAC
- Over/Undervoltage Protection Function
Search Keywords: 250X
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Kilovac Brand
-
Parça Numarası:250X
-
Alias/AKA:3-1618071-7
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Relay
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPST-NO,SPST-NC
-
Contact Form:1 Form A,1 Form B
-
Maximum Current Rating:5 A
-
Mounting:Flange Mount
kaynaklar
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
17
Hemen gönderilebilir
PRICE (USD)
MİKTAR
Unit Price
1
$1,628.72
3
$1,604.29
5 +
$1,580.21
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için