- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCV-10-007
8PCV-10-007
TE Connectivity / Buchanan Brand
Conn Barrier Strip 10 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım
+
Conn Barrier Strip 10 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: 8PCV10007
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Buchanan Brand
-
Parça Numarası:8PCV-10-007
-
Alias/AKA:7-1546159-2
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:-40 to 120 °C
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
60
27 Weeks
Gemi olabilir
12.9.26
PRICE (USD)
MİKTAR
Unit Price
60
$16.78
120
$10.33
180
$8.18
240 +
$8.01
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için