Image is representational - see mfr. specs

CT REC HSG 8P CRIMP TYPE BLUE

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
CT REC HSG 8P CRIMP TYPE BLUE
Product Highlights:
  • Receptacle Housing
  • Connector Type = Crimp
  • Number of Positions = 18
  • Without Panel Attachment
  • Number of Rows = 1
Search Keywords: 63539088
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    6-353908-8
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8466100110
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Housing Material:
    Nylon 66
  • Contact Current Rating (Max):
    3 A
  • Mating Retention:
    With
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Insulation Resistance:
    500 MΩ
  • Packaging Quantity:
    2000
  • Housing Entry Configuration:
    Both Ends Closed
  • Sealable:
    No
  • Connector Product Type:
    Housing
  • PCB Mount Retention:
    Without
  • Number of Positions:
    8
  • Contact Type:
    Socket
  • Number of Rows:
    1
  • Packaging Method:
    Bag
  • Mating Retention Type:
    Detent
  • UL Flammability Rating:
    UL 94V-0
  • Panel Mount Feature:
    Without
  • Termination Method to Wire & Cable:
    Crimp
  • Strain Relief:
    Without
  • Connector & Housing Type:
    Receptacle
  • Contact Layout:
    Inline
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Centerline (Pitch):
    .059 in, 1.5 mm
  • Wire Size:
    30 – 24 AWG, .05 – .22 mm²
  • Agency/Standard:
    CSA , UL
  • Operating Voltage:
    50 VAC, 50 VDC
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Connector Height:
    .236 in, 6 mm
  • Connector Length:
    .531 in, 13.5 mm
  • Connector System:
    Wire-to-Board , Wire-to-Panel , Wire-to-Wire
  • Connector Width:
    .141 in, 3.6 mm
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
12000
9 Weeks Gemi olabilir 7.24.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
12.000
$1.1291
24.000
$0.5767
36.000
$0.3925
48.000 +
$0.3847
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!