Image is representational - see mfr. specs

RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 4 ROW, 3.53mm LEAD LENGTH

+ see all

Donatılar Notify Me

Non-Uyumlu
Tube Paketleme
Certificate of Compliance Guarantee
tanım +
RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 4 ROW, 3.53mm LEAD LENGTH
Product Highlights:
  • Module Type = Signal
  • 96 Signal Positions
  • Connector
  • Free-Board Application
  • Connector Type = Receptacle
Search Keywords: 5365103
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    536510-3
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Packaging Quantity:
    12
  • Contact Type:
    Socket
  • Connector System:
    Board-to-Board
  • Sealable:
    No
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Base Material:
    Phosphor Bronze
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Housing Color:
    Natural
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • PCB Thickness (Recommended):
    .76 in, 1.3 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Alignment:
    With
  • Assembly Process Feature:
    None
  • Contact Layout:
    Matrix
  • Number of Rows:
    4
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • PCB Mount Retention:
    Without
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • PCB Mount Orientation:
    Right Angle
  • Termination Post & Tail Length:
    .139 in, 3.53 mm
  • Mating Alignment Type:
    Polarization
  • PCB Mount Alignment Type:
    Locating Posts
  • Packaging Method:
    Tube
  • Connector Height:
    .464 in, 11.8 mm
  • Number of Positions:
    96
  • Mating Alignment:
    With
  • Centerline (Pitch):
    .079 in, 2 mm
  • Board-to-Board Configuration:
    Right Angle
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Circuit Application:
    Signal
  • Connector Mounting Type:
    Board Mount
  • Impedance:
    96 Ω
  • Number of Signal Positions:
    96
  • UL Flammability Rating:
    UL 94V-0
  • Operating Voltage:
    30 VAC
  • Insulation Resistance:
    4 MΩ
  • Contact Current Rating (Max):
    5 A
  • Contact Mating Area Plating Material:
    Gold
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
420
çoklu:
12
23 Weeks Gemi olabilir 10.29.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
420
$31.91
840
$16.30
1.260
$11.09
1.680 +
$10.87
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!