- Ana Sayfa ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- S52101
S52101
Skan-A-Matic
Reflective Skanner - Fiber Optic - Lamp - 5.0 VDC - 115 m A - Without Filter.
Donatılar Notify Me
RoHS Compliant
Discontinued
tanım
+
Reflective Skanner - Fiber Optic - Lamp - 5.0 VDC - 115 m A - Without Filter.
Search Keywords: S52101
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Skan-A-Matic
-
Parça Numarası:S52101
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
7
Hemen gönderilebilir
PRICE (USD)
MİKTAR
Unit Price
1
$986.75
5
$907.83
10
$858.48
25
$818.98
50
$779.52
100
$759.72
250 +
$740.01
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için