Image is representational - see mfr. specs

F1F2-0854-220M

Signal Transformer

Hign Power Inductor - 22uH - 4A - DCR:70 Mohm

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
Hign Power Inductor - 22uH - 4A - DCR:70 Mohm
Search Keywords: F1F20854220M
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Signal Transformer
  • Parça Numarası:
    F1F2-0854-220M
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1600
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
400
16 Weeks Gemi olabilir 8.21.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
400
$1.768
800
$1.088
1.200
$0.861
1.600 +
$0.844
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!