- Ana Sayfa ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250BXC68MEFC12.5X25
250BXC68MEFC12.5X25
Rubycon America
Aluminum Electrolytic - Radial - 68uF - 20% - 250VDC - 12.5mm dia x 25mm - -25 to 105°C
Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Aluminum Electrolytic - Radial - 68uF - 20% - 250VDC - 12.5mm dia x 25mm - -25 to 105°C
Search Keywords: 250BXC68MEFC125X25
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Rubycon America
-
Parça Numarası:250BXC68MEFC12.5X25
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
126
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks
Gemi olabilir
9.18.26
PRICE (USD)
MİKTAR
Unit Price
50
$0.6596
250
$0.5532
1.000
$0.5119
3.000
$0.4699
5.000
$0.4628
8.000
$0.4559
10.000
$0.4490
15.000 +
$0.4423
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için