- Ana Sayfa ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16USG15000MEFCSN25X25
16USG15000MEFCSN25X25
Rubycon America
Aluminum Electrolytic - Radial - 15000uF - 20% - 16VDC - 25mm dia x 25mm - -40 to 85°C
Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Aluminum Electrolytic - Radial - 15000uF - 20% - 16VDC - 25mm dia x 25mm - -40 to 85°C
Search Keywords: 16USG15000MEFCSN25X25
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Rubycon America
-
Parça Numarası:16USG15000MEFCSN25X25
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
10
43 Weeks
Gemi olabilir
2.22.27
PRICE (USD)
MİKTAR
Unit Price
10
$1.47
200
$1.35
400
$1.33
600
$1.31
1.000
$1.29
2.600
$1.25
5.000
$1.22
7.600 +
$1.21
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments