Image is representational - see mfr. specs

REL-IR4/LDP- 24DC/4X21AU

Phoenix Contact

Plug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - test key - status LED - freewheeling ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 06.30.2026
Paketleme
Certificate of Compliance Guarantee
tanım +
Plug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - coil voltage: 24 V DC
Search Keywords: RELIR4LDP24DC4X21AU
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Phoenix Contact
  • Parça Numarası:
    REL-IR4/LDP- 24DC/4X21AU
  • Alias/AKA:
    2903670
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536410020
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    0.05 A
  • Mounting:
    Connector
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    21.2 x 27.5 x 35.6 mm
  • Termination Style:
    Solder Pin
  • Coil Current:
    42 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
kaynaklar +
  • End of Life: Final orders must be placed by 06.30.2026

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
Minimum Order Quantity:
3
5 Weeks Gemi olabilir 7.6.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
3
$9.40
10 +
$8.93
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!