Image is representational - see mfr. specs

ERJ-UP6D1243V

Panasonic

SMD Anti-Sulfur Resistor - 124K Ohm ±0.5% - 0.5W - 0805

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
SMD Anti-Sulfur Resistor - 124K Ohm ±0.5% - 0.5W - 0805
Search Keywords: ERJUP6D1243V
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panasonic
  • Parça Numarası:
    ERJ-UP6D1243V
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5000
çoklu:
5000
12 Weeks Gemi olabilir 7.20.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
5.000
$0.0392
10.000
$0.0375
25.000
$0.0370
50.000
$0.0355
100.000
$0.0341
150.000
$0.0340
250.000
$0.0339
500.000 +
$0.0336
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!