- Ana Sayfa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM204032003J
SM204032003J
Ohmite
Res Thick Film 200K Ohm 5% 2W ±50ppm/°C Epoxy RDL
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Certificate of Compliance Guarantee
tanım
+
Res Thick Film 200K Ohm 5% 2W ±50ppm/°C Epoxy RDL
Search Keywords: SM204032003J
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Ohmite
-
Parça Numarası:SM204032003J
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8533210090
-
Supplier Standard Pack:
100 -
Termination Style:Radial
-
Power Rating:2 W
-
Resistance Value:200 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:27.43 x 2.54 x 14.99 mm
-
Terminal Pitch:22.86 mm
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
8 Weeks
Gemi olabilir
6.22.26
ROHs Equivalent