- Ana Sayfa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OJ2725E
OJ2725E
Ohmite
Carbon Film Resistor - Axial - Through Hole - 2.7K ohm (+/-) 5% - 1/8W - 200V Max - -450 ppm/°C - RoHS
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Carbon Film Resistor - Axial - Through Hole - 2.7K ohm (+/-) 5% - 1/8W - 200V Max - -450 ppm/°C - RoHS
Search Keywords: OJ2725E
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Ohmite
-
Parça Numarası:OJ2725E
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8533100070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:2.7 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-450 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:3.5 x 1.85 mm
-
Terminal Pitch:N/R
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
26 Weeks
Gemi olabilir
12.3.26