- Ana Sayfa ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q2F-00600-326
Q2F-00600-326
National Controls
Time Delay Relay 12VDC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Time Delay Relay 12VDC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q2F00600326
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:National Controls
-
Parça Numarası:Q2F-00600-326
-
Alias/AKA:Q2F-600-326
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8205595560
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Surface Mount
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:N/A
-
Maximum Current Rating:1 A
-
Termination Style:Quick Connect
-
Time Range:30sec to 10 min
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
15
Ships today, if you order in
18 Weeks
Gemi olabilir
8.31.26
PRICE (USD)
MİKTAR
Unit Price
1
$67.66
5
$65.05
10
$64.07
20
$62.38
50
$61.44
100 +
$60.52
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments