- Ana Sayfa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2313
2313
Leviton
Locking Connector, 20 Amp, 125 Volt, Industrial Grade - Black & White
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Locking Connector, 20 Amp, 125 Volt, Industrial Grade - Black & White
Search Keywords: 2313
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Leviton
-
Parça Numarası:2313
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:N/A
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 60 °C
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
2 Weeks
Gemi olabilir
6.19.26
PRICE (USD)
MİKTAR
Unit Price
1
$41.31
5
$36.86
10
$36.77
25
$34.72
50
$32.82
100
$32.74
250 +
$31.53
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için