- Ana Sayfa ›
- All Products›
- TN6LS24-0048P2L
TN6LS24-0048P2L
ITT CANNON
TN6LS24-0048P2L / 192991-0660 / Trident
Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
TN6LS24-0048P2L / 192991-0660 / Trident
Search Keywords: TN6LS240048P2L
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:TN6LS24-0048P2L
-
Alias/AKA:192991-0660
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
COO:HU
-
Supplier Standard Pack:
1 -
Durability Rating:Up to 500 Mating Cycles
-
Number Of Power Contacts:00
-
Materials And Finishes:Connector Body: Black Nylon Coupling Ring: Nickel Plated Copper Alloy Bayonet Pins: Stainless Steel Bayonet Pins Support Band: Nickel Plated Copper Alloy
-
Contact Current Rating:Up to 13 A Up to 16 A with High Conductivity Contacts Up to 30 A with High Power Contacts
-
Operating Temperature:-55°C to +105°C
-
Sealing Class:Sealed: With large Grommet, extender and nut, for thick insulation wires
-
Series:Trident Neptune
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Number of Contacts:48
-
Contact Style:Pin
-
Flammability Rating:UL94-V0
-
Sealing:Up to IP67
-
Packaging:Single Pack
-
Shell Style:Plug
-
Operating Voltage:Up to 250 V ac rms
-
Shell Size:24
-
Connector Finish/Material:Plastic Coupling Nut
-
Modification Code:Standard part
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
25
12 Weeks
Gemi olabilir
9.9.26
PRICE (USD)
MİKTAR
Unit Price
25
$93.67
50
$49.59
75
$34.90
100 +
$34.20
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için