- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 84-6240.0040
84-6240.0040
EAO
Stop switch - Ø 22.3 mm - Ø 32 mm - Mushroom-head - Non illuminated - Grey - Plastic - opaque - Round - 2 NC - Maintained - Fl ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
Stop switch - Ø 22.3 mm - Ø 32 mm - Mushroom-head - Non illuminated - Grey - Plastic - opaque - Round - 2 NC - Maintained - Flat ribbon cable 300 mm - IP65 - IP66 - IP67 - according to DIN EN 60529 - Twist to unlock - none
Search Keywords: 8462400040
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:EAO
-
Parça Numarası:84-6240.0040
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509031
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
8 Weeks
Gemi olabilir
6.22.26
PRICE (USD)
MİKTAR
Unit Price
1
$54.02
5
$48.20
10
$46.76
25
$44.76
50
$42.92
100
$41.77
250 +
$41.22
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments