- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-665G.1154
82-665G.1154
EAO
Illuminated pushbutton - connector M12 - Ø 22 mm - stainless steel 316L - cable 200 mm - 90° - Momentary - 35 V AC/DC @ 0,6 A ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
Illuminated pushbutton - connector M12 - Ø 22 mm - stainless steel 316L - cable 200 mm - 90° - Momentary - 35 V AC/DC @ 0,6 A - 24 V DC (LED) - Cable 200 mm - 90° - Connector M12 - Round - Stainless steel 316L - White - Silver
Search Keywords: 82665G1154
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:EAO
-
Parça Numarası:82-665G.1154
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
8 Weeks
Gemi olabilir
6.22.26
PRICE (USD)
MİKTAR
Unit Price
1
$76.41
5
$68.18
10
$66.15
25
$60.71
50
$59.80
100
$58.90
250 +
$56.82
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments