- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-6655.2124
82-6655.2124
EAO
Illuminated pushbutton - Ø 22 mm - stainless steel 316L - cable 200 mm - 180° - Maintained - 35 V AC/DC @ 0,6 A - 24 V DC (LED ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
Illuminated pushbutton - Ø 22 mm - stainless steel 316L - cable 200 mm - 180° - Maintained - 35 V AC/DC @ 0,6 A - 24 V DC (LED) - Cable 200 mm - 180° - Round - Stainless steel 316L - Blue - Silver
Search Keywords: 8266552124
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:EAO
-
Parça Numarası:82-6655.2124
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
8 Weeks
Gemi olabilir
6.22.26
PRICE (USD)
MİKTAR
Unit Price
1
$71.43
5
$63.74
10
$61.84
25
$56.75
50
$56.61
100
$55.24
250 +
$53.12
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments