- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 51-716.0292
51-716.0292
EAO
Actuator - 24 mm x 18 mm - Illuminated - Rectangular - Black - Plastic - 2 NC / 2 NO - Maintained - Universal soldering termin ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
Actuator - 24 mm x 18 mm - Illuminated - Rectangular - Black - Plastic - 2 NC / 2 NO - Maintained - Universal soldering terminal - IP65 - according to DIN EN 60529
Search Keywords: 517160292
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:EAO
-
Parça Numarası:51-716.0292
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
8 Weeks
Gemi olabilir
6.22.26
PRICE (USD)
MİKTAR
Unit Price
1
$85.24
5
$76.06
10
$73.79
25
$67.73
50
$67.56
100
$65.92
250 +
$63.38
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments