- Ana Sayfa ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1410-L110-L1F1-S01-2.5A
1410-L110-L1F1-S01-2.5A
E-T-A Engineering Technology
Circuit Breaker Thermal Push-To-Reset Blk Reset Button 1P Sldr 250VAC 50VDC 2.5A
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım
+
Circuit Breaker Thermal Push-To-Reset Blk Reset Button 1P Sldr 250VAC 50VDC 2.5A
Search Keywords: 1410L110L1F1S0125A
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:E-T-A Engineering Technology
-
Parça Numarası:1410-L110-L1F1-S01-2.5A
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536200020
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
50
Ships today, if you order in
Manufacturer Stock:
402
Gemi olabilir
Minimum Order Quantity:
5
6 Weeks
Gemi olabilir
6.9.26
PRICE (USD)
MİKTAR
Unit Price
5
$8.07
25
$7.67
50
$7.49
100
$7.38
250
$6.33
500
$6.23
1.000 +
$6.14
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments