- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3302AF130QG
TL3302AF130QG
E-Switch
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.27N SMD T/R
Veri Sayfası Donatılar Notify Me
RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.27N SMD T/R
Search Keywords: TL3302AF130QG
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:E-Switch
-
Parça Numarası:TL3302AF130QG
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1800 -
Dimension:10.2 x 3.5 x 4.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.27 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
1800
çoklu:
1800
15 Weeks
Gemi olabilir
8.10.26
PRICE (USD)
MİKTAR
Unit Price
1.800
$0.3863
3.600
$0.3590
5.400
$0.3567
9.000
$0.3446
10.800
$0.3410
16.200
$0.3336
25.200
$0.3291
50.400 +
$0.3275
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments