- Ana Sayfa ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 168334J63H
168334J63H
Cornell Dubilier
Metallized Polyester Capacitor - 0.33uF (+/-) 5% - 63VDC - Radial - Non Inductive - –55°C to +125°C
Veri Sayfası Donatılar Notify Me
RoHS Compliant
tanım
+
Metallized Polyester Capacitor - 0.33uF (+/-) 5% - 63VDC - Radial - Non Inductive - –55°C to +125°C
Search Keywords: 168334J63H
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Cornell Dubilier
-
Parça Numarası:168334J63H
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:63,40 VDC|VAC
-
Capacitance Value:0.33 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 3.5 x 7.5 mm
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
123
Hemen gönderilebilir
Buy all 123 in-stock or the regular minimum order quantity of 250
Stock lot only:
123
Minimum Order Quantity:
250
76 Weeks
Gemi olabilir
10.11.27
PRICE (USD)
MİKTAR
Unit Price
1
$0.4488
250
$0.4080
500
$0.3315
1.000
$0.3265
2.500
$0.3045
5.000
$0.2873
7.500
$0.2683
10.000
$0.2643
15.000 +
$0.2502
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments