Image is representational - see mfr. specs

167223J250A

Cornell Dubilier

Cap Film 0.022uF 250V PET 5% (10.5 X 3.5 X 7mm) Radial 7.5mm 125°C Bulk

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
Discontinued
Paketleme
Certificate of Compliance Guarantee
tanım +
Cap Film 0.022uF 250V PET 5% (10.5 X 3.5 X 7mm) Radial 7.5mm 125°C Bulk
Search Keywords: 167223J250A
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Cornell Dubilier
  • Parça Numarası:
    167223J250A
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8532250070
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    250,160 VDC|VAC
  • Capacitance Value:
    0.022 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    7.5 mm
Tools/3D Models +
kaynaklar +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 52
Hemen gönderilebilir
Minimum Order Quantity:
50
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
50
$0.2903
500
$0.1880
1.000
$0.1629
2.500
$0.1592
5.000
$0.1558
7.500
$0.1535
10.000
$0.1512
15.000 +
$0.1489
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!