help desk software
Image is representational - see mfr. specs

2000-5R6-V-RC

Bourns

Inductor High Current Toroid 5.6uH/4uH 20% 1KHz 9.7A 8.4mOhm DCR RDL

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
TRAY Paketleme
Certificate of Compliance Guarantee
tanım +
Inductor High Current Toroid 5.6uH/4uH 20% 1KHz 9.7A 8.4mOhm DCR RDL
Search Keywords: 20005R6VRC
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Bourns
  • Parça Numarası:
    2000-5R6-V-RC
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    360
  • Inductance:
    5.6(OCL)/4 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    8.38 mm
  • Tolerance:
    20 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    0.0084 Ohm
  • Maximum DC Current:
    9.7 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
25
16 Weeks Gemi olabilir 8.13.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
25
$1.463
360
$1.181
720
$1.109
1.080
$1.066
2.520
$0.993
5.040
$0.988
7.560
$0.983
10.080 +
$0.978
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments