- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- AZ-10BFFM-QL8C02
AZ-10BFFM-QL8C02
Amphenol LTW
X-Lok, Mini Size, Plastic, 1.5A, 10 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 2000mm, IP ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
X-Lok, Mini Size, Plastic, 1.5A, 10 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 2000mm, IP68 Mated
Search Keywords: AZ10BFFMQL8C02
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Amphenol LTW
-
Parça Numarası:AZ-10BFFM-QL8C02
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
25
5 Weeks
Gemi olabilir
6.4.26
PRICE (USD)
MİKTAR
Unit Price
25
$27.85
50
$17.14
75
$13.57
100 +
$13.29
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments