155406-0130

ITT CANNON

MKJ3C7F10-26BZ; Trinity MKJ; Circular

+ see all

Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
MKJ3C7F10-26BZ; Trinity MKJ; Circular
Search Keywords: 1554060130
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ITT CANNON
  • Parça Numarası:
    155406-0130
  • Alias/AKA:
    MKJ3C7F10-26BZ
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Pin, PC Tail, 0.109 Extension
  • Series:
    Bayonet Coupling
  • Emi Shielding Effectiveness:
    40dB Attenuation, 100 MHz to 1000 MHz
  • Contact Resistance:
    8 Milliohms Maxim um
  • Shell Style:
    Jam Nut Receptacle
  • Wire Acomodiation:
    #22 - #28 AWG
  • Polarization:
    Clocking Position Z (140° 275°)
  • Current Rating:
    5 Amps Maxim um
  • Contact Arrangement:
    23 Contacts Size 26
  • Operating Temperature:
    -55°/+150 °
  • Vibration:
    20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV
  • Plating:
    Aluminum/Electroless Nickel
  • Class:
    Back- Potted Receptacle
  • Shell Size:
    7
  • Contact Size / Spacing:
    #23 / 0.076 inches (1.9 mm)
  • Shock:
    300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E
  • Insulator Resistance:
    5000 Megaohms Minim um
  • Voltage Rating:
    500 VAC RMS Sea Level
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
7
38 Weeks Gemi olabilir 2.12.27
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
7
$531.07
13
$302.78
19
$218.68
25 +
$214.30
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!