2791032
Phoenix Contact
Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - rev ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 2791032
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:2791032
-
Alias/AKA:UKK-5-DIO/U-O
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Housing Color:Gray
-
Dimension:56mm x 6.2mm x 69.5 mm
-
Maximum Current Rating:32 A
-
Contact Material:N/A
-
Family:2791032
-
Housing Material:Polyamide
-
Contact Plating:N/A
-
Gender:F
-
Body Orientation:N/A
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
0
SİPARİŞ ÜZERİNE:
39
Gemi olabilir 8.5.26
Minimum Order Quantity:
2
9 Weeks
Gemi olabilir
7.30.26
PRICE (USD)
MİKTAR
Unit Price
2
$17.99
25
$17.09
50 +
$16.24
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT