- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1730010
1730010
Phoenix Contact
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - n ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07.31.2027
Certificate of Compliance Guarantee
tanım
+
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1730010
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:1730010
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:17.5 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
kaynaklar
+
-
End of Life: Final orders must be placed by 07.31.2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
50
çoklu:
50
3 Weeks
Gemi olabilir
6.24.26
PRICE (USD)
MİKTAR
Unit Price
50
$1.7508
250
$1.5507
500
$1.4870
1.000
$1.4473
2.500
$1.4097
5.000
$1.3886
7.500
$1.3678
10.000 +
$1.3472
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için