Available Replacements
Değişim Önerildi
SG300S-M30
SG300S-M30

Panduit

Stokta: 0

MİN SİPARİŞ: 2.000

VIEW PRODUCT
Image is representational - see mfr. specs

SG200S-M30

Panduit

Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement des ...

+ see all

Veri Sayfası Donatılar

RoHS Compliant
Discontinued & Replaced
Paketleme
Certificate of Compliance Guarantee
tanım +
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with heat stabilized Nylon 6.6 material, it’s ideal for temperatures up to 239 degrees. Standard cross section, 8.3in, Tensile Strength: 222, black, 1000pc.
Search Keywords: SG200SM30
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panduit
  • Parça Numarası:
    SG200S-M30
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Super Grip
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!