Image is representational - see mfr. specs

PNF18-6F-3K

Panduit

Fork Terminal 18-22AWG 19.8mm 7.6mm Tin Reel

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Fork Terminal 18-22AWG 19.8mm 7.6mm Tin Reel
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PNF186F3K
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panduit
  • Parça Numarası:
    PNF18-6F-3K
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Color:
    Red
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
3000
çoklu:
3000
21 Weeks Gemi olabilir 9.30.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
3.000
$0.464
6.000
$0.441
12.000
$0.419
24.000
$0.398
30.000 +
$0.378
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Alternative Packaging
Stokta:
0
MİN SİPARİŞ:
100
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!