Image is representational - see mfr. specs

H200X165H3T

Panduit

The thermal transfer military grade heat-shrink label in black is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 fla ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
The thermal transfer military grade heat-shrink label in black is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
Search Keywords: H200X165H3T
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panduit
  • Parça Numarası:
    H200X165H3T
  • Ölçü Birimi:
    Per Roll
  • RoHS :
    Yes
  • HTS:
    3926909989
  • COO:
    US
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
Stokta: 3 Rolls
Hemen gönderilebilir
10 Weeks Gemi olabilir 8.10.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$502.75
3 +
$477.61
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!