Image is representational - see mfr. specs

ECW-H10433RJV

Panasonic

Cap Film 0.043uF 1000V PP 5% (23 X 8.5 X 21.5mm) Radial 7.5mm 105°C Ammo

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Ammo Paketleme
Certificate of Compliance Guarantee
tanım +
Cap Film 0.043uF 1000V PP 5% (23 X 8.5 X 21.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH10433RJV
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panasonic
  • Parça Numarası:
    ECW-H10433RJV
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Dielectric:
    PP
  • Voltage:
    1000 VDC
  • Capacitance Value:
    0.043 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    23 x 8.5 x 21.5 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
400
çoklu:
400
39 Weeks Gemi olabilir 3.5.27
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
400
$0.5141
800
$0.4910
1.200
$0.4837
2.800
$0.4634
5.200
$0.4507
7.600
$0.4387
10.000
$0.4321
15.200 +
$0.4256
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!