help desk software

4058075812178

Osram Opto Semi

LEDPLI 78 75 8W/827 230V R7S

+ see all

Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
LEDPLI 78 75 8W/827 230V R7S
Search Keywords: 4058075812178
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Osram Opto Semi
  • Parça Numarası:
    4058075812178
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 72
Hemen gönderilebilir
Minimum Order Quantity:
5
9 Weeks Gemi olabilir 6.29.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5
$13.57
25
$13.03
150
$12.51
300
$12.00
850 +
$11.53
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için