help desk software
Image is representational - see mfr. specs

Solid State Relay 25mA 1.3V AC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP Tube

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued & Replaced
Paketleme
Certificate of Compliance Guarantee
tanım +
Solid State Relay 25mA 1.3V AC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP Tube
Search Keywords: G3VM3
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Omron Electronics
  • Parça Numarası:
    G3VM-3
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Output Type:
    AC
  • Maximum Output Voltage:
    320 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    AC
  • Input Voltage:
    1.3 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    7.12 x 6.4 x 3.65 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 26
Hemen gönderilebilir
MİN SİPARİŞ:
10
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
10
$1.40
200
$1.25
400
$1.23
600
$1.21
1.000
$1.18
2.600
$1.16
5.000
$1.14
7.600 +
$1.12
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Older Equivalent
G3VM-351B
G3VM-351B
Ürünü Görüntüle
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP