Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.78N Thru-Hole PC Pins

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tray 包装
Certificate of Compliance Guarantee
説明 +
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.78N Thru-Hole PC Pins
Search Keywords: D2F5L
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Omron Electronics
  • 部品番号:
    D2F-5L
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/N/A/Hinge Lever
  • Contact Rating @ Voltage:
    5@250VAC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.78 N
  • Termination Style:
    PC Pins
  • Dimension:
    13.95mm x 5.8mm x 11.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 7,524
即時出荷可能
Minimum Order Quantity:
10
26 Weeks 出荷できます 11/30/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
10
$1.65
100
$1.63
250
$1.61
500
$1.59
1,000
$1.57
3,000
$1.55
5,000
$1.53
8,000 +
$1.51
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!